Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402T330F5GALTU | |
|---|---|
DigiKey Part Number | 399-C0402T330F5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402T330F5GALTU |
Description | CAP CER 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402T330F5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402T330F5GCL | KEMET | 0 | 399-C0402T330F5GCL-ND | $22.76215 | Parametric Equivalent |
| C0402T330F5GCL3884TU | KEMET | 0 | 399-C0402T330F5GCL3884TUTR-ND | $13.94066 | Parametric Equivalent |
| C0402T330F5GCLTU | KEMET | 0 | 399-C0402T330F5GCLTUTR-ND | $13.94066 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $13.41402 | $134,140.20 |




