Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

C0402T103K5RALTU | |
|---|---|
DigiKey Part Number | 399-14472-2-ND - Tape & Reel (TR) 399-14472-1-ND - Cut Tape (CT) 399-14472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402T103K5RALTU |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402T103K5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.21500 | $32.15 |
| 50 | $2.43360 | $121.68 |
| 100 | $2.19350 | $219.35 |
| 500 | $1.78784 | $893.92 |
| 1,000 | $1.66255 | $1,662.55 |
| 2,500 | $1.53042 | $3,826.05 |
| 5,000 | $1.45073 | $7,253.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.38515 | $13,851.50 |
| 20,000 | $1.33114 | $26,622.80 |
| 30,000 | $1.30409 | $39,122.70 |
| 50,000 | $1.27410 | $63,705.00 |







