
C0402T103K4RALTU | |
|---|---|
DigiKey Part Number | 399-C0402T103K4RALTUTR-ND - Tape & Reel (TR) 399-C0402T103K4RALTUCT-ND - Cut Tape (CT) 399-C0402T103K4RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402T103K4RALTU |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402T103K4RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.76000 | $47.60 |
| 50 | $3.68000 | $184.00 |
| 100 | $3.34700 | $334.70 |
| 500 | $2.78396 | $1,391.98 |
| 1,000 | $2.60983 | $2,609.83 |
| 2,500 | $2.42610 | $6,065.25 |
| 5,000 | $2.31534 | $11,576.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.22415 | $22,241.50 |
| 20,000 | $2.14905 | $42,981.00 |
| 30,000 | $2.11141 | $63,342.30 |

