C0402T102K5RAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 252
Unit Price: $7.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.59908
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.11824
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.67904
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.67904
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.51088
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.33542
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.04000
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T102K5RAL

DigiKey Part Number
399-C0402T102K5RAL-ND
Manufacturer
Manufacturer Product Number
C0402T102K5RAL
Description
1000PF 50.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
572$2.52855$1,446.33