
C0402S471K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-19395-2-ND - Tape & Reel (TR) 399-19395-1-ND - Cut Tape (CT) 399-19395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402S471K5RACAUTO |
Description | CAP CER 470PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402S471K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.25300 | $22.53 |
| 50 | $1.67720 | $83.86 |
| 100 | $1.49880 | $149.88 |
| 500 | $1.19902 | $599.51 |
| 1,000 | $1.10637 | $1,106.37 |
| 2,500 | $1.00868 | $2,521.70 |
| 5,000 | $0.94978 | $4,748.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.90131 | $9,013.10 |
| 20,000 | $0.86141 | $17,228.20 |
| 30,000 | $0.84142 | $25,242.60 |
| 50,000 | $0.81927 | $40,963.50 |
| 70,000 | $0.80631 | $56,441.70 |
| 100,000 | $0.79385 | $79,385.00 |

