
C0402S102K3RACAUTO | |
---|---|
DigiKey Part Number | 399-19385-2-ND - Tape & Reel (TR) 399-19385-1-ND - Cut Tape (CT) 399-19385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402S102K3RACAUTO |
Description | CAP CER 1000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402S102K3RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.06100 | $20.61 |
50 | $1.53060 | $76.53 |
100 | $1.31130 | $131.13 |
500 | $1.02786 | $513.93 |
1,000 | $1.00535 | $1,005.35 |
2,500 | $0.91546 | $2,288.65 |
5,000 | $0.86135 | $4,306.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.76636 | $7,663.60 |
20,000 | $0.76137 | $15,227.40 |
30,000 | $0.72917 | $21,875.10 |
50,000 | $0.71804 | $35,902.00 |