
C0402S102K3RACTU | |
|---|---|
DigiKey Part Number | 399-19353-2-ND - Tape & Reel (TR) 399-19353-1-ND - Cut Tape (CT) 399-19353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402S102K3RACTU |
Description | CAP CER 1000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402S102K3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402S102J5RACTU | KEMET | 456 | 399-19352-1-ND | $4.36000 | Upgrade |
| C0402S102K5RACTU | KEMET | 12,237 | 399-19355-1-ND | $3.45000 | Upgrade |
| C0402S102K3RACAUTO | KEMET | 7,859 | 399-19385-1-ND | $3.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.08000 | $20.80 |
| 50 | $1.53740 | $76.87 |
| 100 | $1.37130 | $137.13 |
| 500 | $1.09198 | $545.99 |
| 1,000 | $1.00574 | $1,005.74 |
| 2,500 | $0.91472 | $2,286.80 |
| 5,000 | $0.85989 | $4,299.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.81477 | $8,147.70 |
| 20,000 | $0.77763 | $15,552.60 |
| 30,000 | $0.75902 | $22,770.60 |
| 50,000 | $0.73839 | $36,919.50 |
| 70,000 | $0.72634 | $50,843.80 |
| 100,000 | $0.71473 | $71,473.00 |

