
C0402H152J5GACTU | |
---|---|
DigiKey Part Number | 399-11932-2-ND - Tape & Reel (TR) 399-11932-1-ND - Cut Tape (CT) 399-11932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402H152J5GACTU |
Description | CAP CER 1500PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402H152J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $6.07600 | $60.76 |
50 | $4.76560 | $238.28 |
100 | $4.36250 | $436.25 |
500 | $3.68132 | $1,840.66 |
1,000 | $3.49501 | $3,495.01 |
2,500 | $3.24808 | $8,120.20 |
5,000 | $3.19723 | $15,986.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $3.15361 | $31,536.10 |