
C0402H152J3GAFT1K0 | |
---|---|
DigiKey Part Number | 399-13422-2-ND - Tape & Reel (TR) 399-13422-1-ND - Cut Tape (CT) 399-13422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402H152J3GAFT1K0 |
Description | CAP CER 1500PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402H152J3GAFT1K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.09000 | $20.09 |
10 | $13.78000 | $137.80 |
50 | $11.26960 | $563.48 |
100 | $10.49330 | $1,049.33 |
500 | $9.18098 | $4,590.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.77449 | $8,774.49 |
2,000 | $8.43982 | $16,879.64 |
3,000 | $8.27217 | $24,816.51 |
5,000 | $8.08626 | $40,431.30 |
7,000 | $7.97758 | $55,843.06 |
10,000 | $7.87302 | $78,730.20 |