
C0402H101J5GACTU | |
---|---|
DigiKey Part Number | 399-6293-2-ND - Tape & Reel (TR) 399-6293-1-ND - Cut Tape (CT) 399-6293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402H101J5GACTU |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402H101J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.18600 | $31.86 |
50 | $2.41900 | $120.95 |
100 | $2.18170 | $218.17 |
500 | $1.89378 | $946.89 |
1,000 | $1.71249 | $1,712.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.40942 | $14,094.20 |
20,000 | $1.40925 | $28,185.00 |
30,000 | $1.30577 | $39,173.10 |
50,000 | $1.27621 | $63,810.50 |