Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C0402H102J3GAFT1K0 | |
|---|---|
DigiKey Part Number | 399-13420-2-ND - Tape & Reel (TR) 399-13420-1-ND - Cut Tape (CT) 399-13420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402H102J3GAFT1K0 |
Description | CAP CER 1000PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402H102J3GAFT1K0 Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402H102J1GACTU | KEMET | 21,443 | 399-11931-1-ND | $1.32000 | Upgrade |
| C0402H102J1GAFT1K0 | KEMET | 26 | 399-13419-1-ND | $3.35000 | Upgrade |
| C0402H102J5GACT500 | KEMET | 1,531 | 399-13256-1-ND | $3.15000 | Upgrade |
| C0402H102J5GACTU | KEMET | 23,733 | 399-6292-1-ND | $1.19000 | Upgrade |
| C0402H102J5GAFT1K0 | KEMET | 4,946 | 399-13421-1-ND | $3.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.83904 | $7,839.04 |


