0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C919D5GACTU

DigiKey Part Number
399-C0402C919D5GACTUTR-ND - Tape & Reel (TR)
399-C0402C919D5GACTUCT-ND - Cut Tape (CT)
399-C0402C919D5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C919D5GACTU
Description
CAP CER 9.1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C919D5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,444
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.79000$2.79
10$1.24000$12.40
50$0.78160$39.08
100$0.61420$61.42
500$0.58414$292.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.51880$5,188.00
20,000$0.51513$10,302.60
30,000$0.51323$15,396.90
50,000$0.51106$25,553.00
70,000$0.50976$35,683.20
100,000$0.50847$50,847.00
Manufacturers Standard Package