
C0402C911J5GACTU | |
|---|---|
DigiKey Part Number | 399-15347-2-ND - Tape & Reel (TR) 399-15347-1-ND - Cut Tape (CT) 399-15347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C911J5GACTU |
Description | CAP CER 910PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 910 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C911J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.13800 | $21.38 |
| 50 | $1.58180 | $79.09 |
| 100 | $1.41250 | $141.25 |
| 500 | $1.12634 | $563.17 |
| 1,000 | $1.03796 | $1,037.96 |
| 2,500 | $0.94475 | $2,361.88 |
| 5,000 | $0.88863 | $4,443.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.84243 | $8,424.30 |
| 20,000 | $0.80440 | $16,088.00 |
| 30,000 | $0.78534 | $23,560.20 |
| 50,000 | $0.76422 | $38,211.00 |
| 70,000 | $0.75187 | $52,630.90 |
| 100,000 | $0.74000 | $74,000.00 |

