
C0402C822K1RACTU | |
---|---|
DigiKey Part Number | 399-C0402C822K1RACTUTR-ND - Tape & Reel (TR) 399-C0402C822K1RACTUCT-ND - Cut Tape (CT) 399-C0402C822K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C822K1RACTU |
Description | CAP CER 8200PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.81300 | $8.13 |
50 | $0.57640 | $28.82 |
100 | $0.50420 | $50.42 |
500 | $0.38182 | $190.91 |
1,000 | $0.34429 | $344.29 |
2,500 | $0.30473 | $761.83 |
5,000 | $0.28090 | $1,404.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.26132 | $2,613.20 |
20,000 | $0.24520 | $4,904.00 |
30,000 | $0.23713 | $7,113.90 |
50,000 | $0.22819 | $11,409.50 |
70,000 | $0.22297 | $15,607.90 |
100,000 | $0.21794 | $21,794.00 |
120,000 | $0.21556 | $25,867.20 |
240,000 | $0.20753 | $49,807.20 |
250,000 | $0.20711 | $51,777.50 |