
C0402C822K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C822K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C822K1RACAUTOCT-ND - Cut Tape (CT) 399-C0402C822K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C822K1RACAUTO |
Description | CAP CER 0402 8.2NF 100VDC X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.97800 | $9.78 |
| 50 | $0.69560 | $34.78 |
| 100 | $0.60920 | $60.92 |
| 500 | $0.46534 | $232.67 |
| 1,000 | $0.42086 | $420.86 |
| 2,500 | $0.37408 | $935.20 |
| 5,000 | $0.34591 | $1,729.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.32274 | $3,227.40 |
| 20,000 | $0.30368 | $6,073.60 |
| 30,000 | $0.29413 | $8,823.90 |
| 50,000 | $0.28355 | $14,177.50 |
| 70,000 | $0.27737 | $19,415.90 |
| 100,000 | $0.27142 | $27,142.00 |

