
C0402C821K4RACTU | |
---|---|
DigiKey Part Number | 399-14470-2-ND - Tape & Reel (TR) 399-14470-1-ND - Cut Tape (CT) 399-14470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C821K4RACTU |
Description | CAP CER 820PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C821K4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.66300 | $16.63 |
50 | $1.21660 | $60.83 |
100 | $0.96730 | $96.73 |
500 | $0.75702 | $378.51 |
1,000 | $0.73907 | $739.07 |
2,500 | $0.67697 | $1,692.42 |
5,000 | $0.66264 | $3,313.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.62293 | $6,229.30 |
20,000 | $0.59314 | $11,862.80 |
30,000 | $0.58019 | $17,405.70 |
50,000 | $0.56334 | $28,167.00 |
70,000 | $0.55348 | $38,743.60 |
100,000 | $0.55020 | $55,020.00 |
120,000 | $0.53951 | $64,741.20 |