820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C821J5GACTU

DigiKey Part Number
399-C0402C821J5GACTUTR-ND - Tape & Reel (TR)
399-C0402C821J5GACTUCT-ND - Cut Tape (CT)
399-C0402C821J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C821J5GACTU
Description
CAP CER 820PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C821J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,706
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.94000$19.40
50$1.43380$71.69
100$1.27760$127.76
500$1.01338$506.69
1,000$0.93199$931.99
2,500$0.84602$2,115.05
5,000$0.79426$3,971.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.75164$7,516.40
20,000$0.71657$14,331.40
30,000$0.69900$20,970.00
50,000$0.67953$33,976.50
70,000$0.66814$46,769.80
100,000$0.65719$65,719.00
Manufacturers Standard Package