0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C751J5GACTU

DigiKey Part Number
399-14469-2-ND - Tape & Reel (TR)
399-14469-1-ND - Cut Tape (CT)
399-14469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C751J5GACTU
Description
CAP CER 750PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C751J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.25600$22.56
50$1.67940$83.97
100$1.43480$143.48
500$1.19760$598.80
1,000$1.11297$1,112.97
2,500$1.01599$2,539.97
5,000$0.95755$4,787.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.88789$8,878.90
20,000$0.83130$16,626.00
30,000$0.81157$24,347.10
50,000$0.79155$39,577.50
70,000$0.78972$55,280.40
100,000$0.78791$78,791.00
Manufacturers Standard Package