
C0402C751J5GACAUTO | |
---|---|
DigiKey Part Number | 399-C0402C751J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C751J5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C751J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C751J5GACAUTO |
Description | CAP CER 750PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C751J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.33200 | $23.32 |
50 | $1.69480 | $84.74 |
100 | $1.28500 | $128.50 |
500 | $1.08056 | $540.28 |
1,000 | $1.05963 | $1,059.63 |
2,500 | $1.01173 | $2,529.32 |
5,000 | $0.97773 | $4,888.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.88562 | $8,856.20 |
20,000 | $0.88002 | $17,600.40 |
30,000 | $0.87712 | $26,313.60 |
50,000 | $0.86469 | $43,234.50 |
70,000 | $0.85146 | $59,602.20 |