
C0402C689D5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C689D5GACTUTR-ND - Tape & Reel (TR) 399-C0402C689D5GACTUCT-ND - Cut Tape (CT) 399-C0402C689D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C689D5GACTU |
Description | CAP CER 6.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C689D5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C689C5GACTU | KEMET | 133,948 | 399-C0402C689C5GACTUCT-ND | $3.23000 | Upgrade |
| C1005NP01H6R8D050BA | TDK | 16,803 | 445-13810-1-ND | $3.23000 | Direct |
| CC0402DRNPO9BN6R8 | YAGEO | 106,610 | 311-1637-1-ND | $3.23000 | Direct |
| GRM1555C1H6R8DA01D | Murata Electronics | 139,253 | 490-5950-1-ND | $3.23000 | Direct |
| KGM05ACG1H6R8DH | KYOCERA AVX | 38,928 | 478-KGM05ACG1H6R8DHCT-ND | $3.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.52900 | $15.29 |
| 50 | $1.11320 | $55.66 |
| 100 | $0.98580 | $98.58 |
| 500 | $0.77184 | $385.92 |
| 1,000 | $0.70582 | $705.82 |
| 2,500 | $0.63615 | $1,590.38 |
| 5,000 | $0.59420 | $2,971.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.55968 | $5,596.80 |
| 20,000 | $0.53127 | $10,625.40 |
| 30,000 | $0.51705 | $15,511.50 |
| 50,000 | $0.50128 | $25,064.00 |
| 70,000 | $0.49206 | $34,444.20 |
| 100,000 | $0.48319 | $48,319.00 |

