
C0402C689C3GACAUTO | |
---|---|
DigiKey Part Number | 399-C0402C689C3GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C689C3GACAUTOCT-ND - Cut Tape (CT) 399-C0402C689C3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C689C3GACAUTO |
Description | CAP CER 6.8PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C689C3GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.18400 | $21.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.63841 | $6,384.10 |
20,000 | $0.61969 | $12,393.80 |
30,000 | $0.60406 | $18,121.80 |
50,000 | $0.58673 | $29,336.50 |
70,000 | $0.57945 | $40,561.50 |
100,000 | $0.56686 | $56,686.00 |
120,000 | $0.56224 | $67,468.80 |