
C0402C689B5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C689B5GACTUTR-ND - Tape & Reel (TR) 399-C0402C689B5GACTUCT-ND - Cut Tape (CT) 399-C0402C689B5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C689B5GACTU |
Description | CAP CER 6.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C689B5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402BRNPO9BN6R8 | YAGEO | 61,080 | 311-1626-1-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.93500 | $29.35 |
| 50 | $2.20820 | $110.41 |
| 100 | $1.98630 | $198.63 |
| 500 | $1.61124 | $805.62 |
| 1,000 | $1.49533 | $1,495.33 |
| 2,500 | $1.37306 | $3,432.65 |
| 5,000 | $1.29939 | $6,496.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.23875 | $12,387.50 |
| 20,000 | $1.18882 | $23,776.40 |
| 30,000 | $1.16381 | $34,914.30 |
| 50,000 | $1.13607 | $56,803.50 |
| 70,000 | $1.11986 | $78,390.20 |

