0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C683K4PACTU

DigiKey Part Number
399-14926-2-ND - Tape & Reel (TR)
399-14926-1-ND - Cut Tape (CT)
399-14926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C683K4PACTU
Description
CAP CER 0.068UF 16V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C683K4PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,633
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.72400$17.24
50$1.26440$63.22
100$1.12410$112.41
500$0.88844$444.22
1,000$0.81560$815.60
2,500$0.73882$1,847.05
5,000$0.69258$3,462.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.65452$6,545.20
20,000$0.62320$12,464.00
30,000$0.60751$18,225.30
50,000$0.59011$29,505.50
70,000$0.57994$40,595.80
100,000$0.57016$57,016.00
120,000$0.56553$67,863.60
Manufacturers Standard Package