
C0402C683K4PACTU | |
---|---|
DigiKey Part Number | 399-14926-2-ND - Tape & Reel (TR) 399-14926-1-ND - Cut Tape (CT) 399-14926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C683K4PACTU |
Description | CAP CER 0.068UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C683K4PACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.72400 | $17.24 |
50 | $1.26440 | $63.22 |
100 | $1.12410 | $112.41 |
500 | $0.88844 | $444.22 |
1,000 | $0.81560 | $815.60 |
2,500 | $0.73882 | $1,847.05 |
5,000 | $0.69258 | $3,462.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.65452 | $6,545.20 |
20,000 | $0.62320 | $12,464.00 |
30,000 | $0.60751 | $18,225.30 |
50,000 | $0.59011 | $29,505.50 |
70,000 | $0.57994 | $40,595.80 |
100,000 | $0.57016 | $57,016.00 |
120,000 | $0.56553 | $67,863.60 |