
C0402C682K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C682K5RALTUTR-ND - Tape & Reel (TR) 399-C0402C682K5RALTUCT-ND - Cut Tape (CT) 399-C0402C682K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C682K5RALTU |
Description | CAP CER 6800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C682K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.68500 | $16.85 |
| 50 | $1.23480 | $61.74 |
| 100 | $1.09670 | $109.67 |
| 500 | $0.86326 | $431.63 |
| 1,000 | $0.79124 | $791.24 |
| 2,500 | $0.71527 | $1,788.17 |
| 5,000 | $0.66951 | $3,347.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.63187 | $6,318.70 |
| 20,000 | $0.60088 | $12,017.60 |
| 30,000 | $0.58536 | $17,560.80 |
| 50,000 | $0.56816 | $28,408.00 |
| 70,000 | $0.55810 | $39,067.00 |
| 100,000 | $0.54842 | $54,842.00 |

