6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C682K3RACTU

DigiKey Part Number
399-C0402C682K3RACTUTR-ND - Tape & Reel (TR)
399-C0402C682K3RACTUCT-ND - Cut Tape (CT)
399-C0402C682K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C682K3RACTU
Description
CAP CER 6800PF 25V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C682K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,944
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.20000$12.00
50$0.86320$43.16
100$0.75970$75.97
500$0.58668$293.34
1,000$0.53333$533.33
2,500$0.47714$1,192.85
5,000$0.44332$2,216.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.41547$4,154.70
20,000$0.39256$7,851.20
30,000$0.38109$11,432.70
50,000$0.36837$18,418.50
70,000$0.36094$25,265.80
100,000$0.35378$35,378.00
Manufacturers Standard Package