


C0402C682J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C682J3RACTUTR-ND - Tape & Reel (TR) 399-C0402C682J3RACTUCT-ND - Cut Tape (CT) 399-C0402C682J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C682J3RACTU |
Description | CAP CER 6800PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C682J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.23600 | $22.36 |
| 50 | $1.66240 | $83.12 |
| 100 | $1.48640 | $148.64 |
| 500 | $1.18834 | $594.17 |
| 1,000 | $1.09625 | $1,096.25 |
| 2,500 | $0.99918 | $2,497.95 |
| 5,000 | $0.94069 | $4,703.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.89256 | $8,925.60 |
| 20,000 | $0.85294 | $17,058.80 |
| 30,000 | $0.83308 | $24,992.40 |
| 50,000 | $0.81108 | $40,554.00 |
| 70,000 | $0.79821 | $55,874.70 |
| 100,000 | $0.78584 | $78,584.00 |

