
C0402C681J1GACTU | |
|---|---|
DigiKey Part Number | 399-14924-2-ND - Tape & Reel (TR) 399-14924-1-ND - Cut Tape (CT) 399-14924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C681J1GACTU |
Description | CAP CER 680PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C681J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.29400 | $22.94 |
| 50 | $1.71000 | $85.50 |
| 100 | $1.52840 | $152.84 |
| 500 | $1.22368 | $611.84 |
| 1,000 | $1.12955 | $1,129.55 |
| 2,500 | $1.03032 | $2,575.80 |
| 5,000 | $0.97052 | $4,852.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.92129 | $9,212.90 |
| 20,000 | $0.88077 | $17,615.40 |
| 30,000 | $0.86047 | $25,814.10 |
| 50,000 | $0.83797 | $41,898.50 |
| 70,000 | $0.82481 | $57,736.70 |
| 100,000 | $0.81215 | $81,215.00 |

