
C0402C680J5GACAUTO | |
---|---|
DigiKey Part Number | 399-15875-2-ND - Tape & Reel (TR) 399-15875-1-ND - Cut Tape (CT) 399-15875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C680J5GACAUTO |
Description | CAP CER 68PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C680J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.53500 | $5.35 |
50 | $0.37040 | $18.52 |
100 | $0.30620 | $30.62 |
500 | $0.20054 | $100.27 |
1,000 | $0.16497 | $164.97 |
2,500 | $0.13550 | $338.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11494 | $1,149.40 |