Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0402C680F3GACAUTO | |
|---|---|
DigiKey Part Number | C0402C680F3GACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C680F3GACAUTO |
Description | CAP CER 0402 68PF 25V C0G 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C680F3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0402A680FXXAC31G | Vishay Vitramon | 0 | GA0402A680FXXAC31G-ND | $1.85332 | Direct |
| GA0402A680FXXAP31G | Vishay Vitramon | 0 | GA0402A680FXXAP31G-ND | $1.85332 | Direct |
| GA0402A680FXAAC31G | Vishay Vitramon | 0 | GA0402A680FXAAC31G-ND | $2.25117 | Upgrade |
| GA0402A680FXAAP31G | Vishay Vitramon | 0 | GA0402A680FXAAP31G-ND | $2.25117 | Upgrade |
| GA0402A680FXBAC31G | Vishay Vitramon | 0 | GA0402A680FXBAC31G-ND | $1.85332 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $3.61845 | $36,184.50 |



