
C0402C629C5GACTU | |
|---|---|
DigiKey Part Number | 399-14281-2-ND - Tape & Reel (TR) 399-14281-1-ND - Cut Tape (CT) 399-14281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C629C5GACTU |
Description | CAP CER 6.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C629C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.94800 | $19.48 |
| 50 | $1.43880 | $71.94 |
| 100 | $1.28090 | $128.09 |
| 500 | $1.01668 | $508.34 |
| 1,000 | $0.93495 | $934.95 |
| 2,500 | $0.84879 | $2,121.97 |
| 5,000 | $0.79689 | $3,984.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.75418 | $7,541.80 |
| 20,000 | $0.71902 | $14,380.40 |
| 30,000 | $0.70141 | $21,042.30 |
| 50,000 | $0.68189 | $34,094.50 |
| 70,000 | $0.67047 | $46,932.90 |
| 100,000 | $0.65950 | $65,950.00 |

