
C0402C620J3GACTU | |
---|---|
DigiKey Part Number | 399-C0402C620J3GACTUTR-ND - Tape & Reel (TR) 399-C0402C620J3GACTUCT-ND - Cut Tape (CT) 399-C0402C620J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C620J3GACTU |
Description | CAP CER 62PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C620J3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.81500 | $18.15 |
50 | $1.33840 | $66.92 |
100 | $1.15610 | $115.61 |
500 | $0.88728 | $443.64 |
1,000 | $0.86807 | $868.07 |
2,500 | $0.78763 | $1,969.08 |
5,000 | $0.73915 | $3,695.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.64695 | $6,469.50 |
20,000 | $0.62560 | $12,512.00 |
30,000 | $0.62338 | $18,701.40 |
50,000 | $0.62085 | $31,042.50 |
70,000 | $0.61933 | $43,353.10 |
100,000 | $0.61083 | $61,083.00 |
120,000 | $0.60597 | $72,716.40 |