
ACPL-C720-000E | |
---|---|
DigiKey Part Number | 516-ACPL-C720-000E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-C720-000E |
Description | 50MV ISOLATION AMPLIFIER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 250 kHz | |
Current - Input Bias | 140 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 16mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.42000 | $61.42 |
80 | $38.43463 | $3,074.77 |
160 | $36.51588 | $5,842.54 |
560 | $33.76202 | $18,906.73 |
1,040 | $32.67931 | $33,986.48 |
2,000 | $31.69922 | $63,398.44 |