
C0402C562K1RACTU | |
---|---|
DigiKey Part Number | 399-C0402C562K1RACTUTR-ND - Tape & Reel (TR) 399-C0402C562K1RACTUCT-ND - Cut Tape (CT) 399-C0402C562K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C562K1RACTU |
Description | CAP CER 5600PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.79600 | $7.96 |
50 | $0.59620 | $29.81 |
100 | $0.49270 | $49.27 |
500 | $0.37310 | $186.55 |
1,000 | $0.33780 | $337.80 |
2,500 | $0.31215 | $780.38 |
5,000 | $0.27638 | $1,381.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.25536 | $2,553.60 |
20,000 | $0.24950 | $4,990.00 |
30,000 | $0.22222 | $6,666.60 |
70,000 | $0.21709 | $15,196.30 |
100,000 | $0.21216 | $21,216.00 |
120,000 | $0.20982 | $25,178.40 |
240,000 | $0.20195 | $48,468.00 |
250,000 | $0.20153 | $50,382.50 |