
C0402C560F5GACTU | |
---|---|
DigiKey Part Number | 399-C0402C560F5GACTUTR-ND - Tape & Reel (TR) 399-C0402C560F5GACTUCT-ND - Cut Tape (CT) 399-C0402C560F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C560F5GACTU |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C560F5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |
10 | $6.66700 | $66.67 |
50 | $5.45220 | $272.61 |
100 | $4.78780 | $478.78 |
500 | $4.33918 | $2,169.59 |
1,000 | $4.10181 | $4,101.81 |
2,500 | $3.85102 | $9,627.55 |
5,000 | $3.84800 | $19,240.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $3.57532 | $35,753.20 |
20,000 | $3.47278 | $69,455.60 |