
C0402C508D5GACTU | |
---|---|
DigiKey Part Number | 399-15335-2-ND - Tape & Reel (TR) 399-15335-1-ND - Cut Tape (CT) 399-15335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C508D5GACTU |
Description | CAP CER 0.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C508D5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.59700 | $15.97 |
50 | $1.17220 | $58.61 |
100 | $1.02820 | $102.82 |
500 | $0.77480 | $387.40 |
1,000 | $0.75018 | $750.18 |
2,500 | $0.67805 | $1,695.12 |
5,000 | $0.63462 | $3,173.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.58868 | $5,886.80 |
20,000 | $0.56946 | $11,389.20 |
30,000 | $0.55472 | $16,641.60 |
50,000 | $0.53839 | $26,919.50 |
70,000 | $0.53286 | $37,300.20 |
100,000 | $0.51965 | $51,965.00 |
120,000 | $0.51529 | $61,834.80 |