0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C508C5GACTU

DigiKey Part Number
399-C0402C508C5GACTUTR-ND - Tape & Reel (TR)
399-C0402C508C5GACTUCT-ND - Cut Tape (CT)
399-C0402C508C5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C508C5GACTU
Description
CAP CER 0.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C508C5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,688
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.67700$16.77
50$1.22820$61.41
100$1.09100$109.10
500$0.85832$429.16
1,000$0.78663$786.63
2,500$0.71106$1,777.65
5,000$0.66550$3,327.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.62802$6,280.20
20,000$0.59717$11,943.40
30,000$0.58171$17,451.30
50,000$0.56458$28,229.00
70,000$0.55457$38,819.90
100,000$0.54494$54,494.00
Manufacturers Standard Package