4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C479C5GACTU

DigiKey Part Number
399-C0402C479C5GACTUTR-ND - Tape & Reel (TR)
399-C0402C479C5GACTUCT-ND - Cut Tape (CT)
399-C0402C479C5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C479C5GACTU
Description
CAP CER 4.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C479C5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,361
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44400$4.44
50$0.30740$15.37
100$0.26470$26.47
500$0.19386$96.93
1,000$0.17191$171.91
2,500$0.14891$372.27
5,000$0.13510$675.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12373$1,237.30
20,000$0.11439$2,287.80
30,000$0.10971$3,291.30
50,000$0.10453$5,226.50
70,000$0.10151$7,105.70
100,000$0.09860$9,860.00
Manufacturers Standard Package