0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C479C5GACAUTO

DigiKey Part Number
399-17559-2-ND - Tape & Reel (TR)
399-17559-1-ND - Cut Tape (CT)
399-17559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C479C5GACAUTO
Description
CAP CER SMD 0402 4.7PF .25PF% CO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C479C5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,390
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.63400$6.34
50$0.39520$19.76
100$0.34250$34.25
500$0.25436$127.18
1,000$0.22729$227.29
2,500$0.19879$496.97
5,000$0.18165$908.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14104$1,410.40
20,000$0.13110$2,622.00
30,000$0.13046$3,913.80
50,000$0.12972$6,486.00
70,000$0.12928$9,049.60
100,000$0.12884$12,884.00
120,000$0.12863$15,435.60
240,000$0.12791$30,698.40
250,000$0.12787$31,967.50
Manufacturers Standard Package