0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C689C1GACAUTO

DigiKey Part Number
399-C0805C689C1GACAUTOTR-ND - Tape & Reel (TR)
399-C0805C689C1GACAUTOCT-ND - Cut Tape (CT)
399-C0805C689C1GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C689C1GACAUTO
Description
CAP CER 6.8PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C689C1GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,666
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.25600$22.56
50$1.68100$84.05
100$1.43480$143.48
500$1.20632$603.16
1,000$1.11437$1,114.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.97413$3,896.52
8,000$0.90698$7,255.84
12,000$0.89059$10,687.08
20,000$0.87100$17,420.00
28,000$0.85437$23,922.36
40,000$0.83836$33,534.40
48,000$0.83078$39,877.44
96,000$0.81512$78,251.52
100,000$0.80388$80,388.00
Manufacturers Standard Package