
C0402C479C3GACAUTO | |
---|---|
DigiKey Part Number | 399-C0402C479C3GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C479C3GACAUTOCT-ND - Cut Tape (CT) 399-C0402C479C3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C479C3GACAUTO |
Description | CAP CER 4.7PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C479C3GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.55600 | $15.56 |
50 | $1.13440 | $56.72 |
100 | $1.00680 | $100.68 |
500 | $0.79060 | $395.30 |
1,000 | $0.72409 | $724.09 |
2,500 | $0.65388 | $1,634.70 |
5,000 | $0.61160 | $3,058.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.57682 | $5,768.20 |
20,000 | $0.54817 | $10,963.40 |
30,000 | $0.53383 | $16,014.90 |
50,000 | $0.51793 | $25,896.50 |
70,000 | $0.50863 | $35,604.10 |
100,000 | $0.49969 | $49,969.00 |
120,000 | $0.49545 | $59,454.00 |