0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C475M9PACTU

DigiKey Part Number
399-13068-2-ND - Tape & Reel (TR)
399-13068-1-ND - Cut Tape (CT)
399-13068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C475M9PACTU
Description
CAP CER 4.7UF 6.3V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C475M9PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,860
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.74100$17.41
50$1.27920$63.96
100$1.13720$113.72
500$0.93622$468.11
1,000$0.82553$825.53
2,500$0.74809$1,870.23
5,000$0.73828$3,691.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.66301$6,630.10
20,000$0.63139$12,627.80
30,000$0.61491$18,447.30
50,000$0.58708$29,354.00
70,000$0.58563$40,994.10
100,000$0.57787$57,787.00
120,000$0.57319$68,782.80
Manufacturers Standard Package