
C0402C475M9PACTU | |
---|---|
DigiKey Part Number | 399-13068-2-ND - Tape & Reel (TR) 399-13068-1-ND - Cut Tape (CT) 399-13068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C475M9PACTU |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C475M9PACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.74100 | $17.41 |
50 | $1.27920 | $63.96 |
100 | $1.13720 | $113.72 |
500 | $0.93622 | $468.11 |
1,000 | $0.82553 | $825.53 |
2,500 | $0.74809 | $1,870.23 |
5,000 | $0.73828 | $3,691.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.66301 | $6,630.10 |
20,000 | $0.63139 | $12,627.80 |
30,000 | $0.61491 | $18,447.30 |
50,000 | $0.58708 | $29,354.00 |
70,000 | $0.58563 | $40,994.10 |
100,000 | $0.57787 | $57,787.00 |
120,000 | $0.57319 | $68,782.80 |