
C0402C474K8RACTU | |
---|---|
DigiKey Part Number | 399-C0402C474K8RACTUTR-ND - Tape & Reel (TR) 399-C0402C474K8RACTUCT-ND - Cut Tape (CT) 399-C0402C474K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C474K8RACTU |
Description | CAP CER 0.47UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C474K8RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $2.55200 | $25.52 |
50 | $1.91640 | $95.82 |
100 | $1.62420 | $162.42 |
500 | $1.32042 | $660.21 |
1,000 | $1.28609 | $1,286.09 |
2,500 | $1.17810 | $2,945.25 |
5,000 | $1.11303 | $5,565.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.05946 | $10,594.60 |
20,000 | $1.01535 | $20,307.00 |
30,000 | $0.99326 | $29,797.80 |
50,000 | $0.96876 | $48,438.00 |
70,000 | $0.95444 | $66,810.80 |