


C0402C473K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C473K4RACTUTR-ND - Tape & Reel (TR) 399-C0402C473K4RACTUCT-ND - Cut Tape (CT) 399-C0402C473K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C473K4RACTU |
Description | CAP CER 0.047UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C473K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C473J3RACTU | KEMET | 12,109 | 399-9954-1-ND | $3.54000 | Upgrade |
| C0402C473J4RACTU | KEMET | 30,276 | 399-C0402C473J4RACTUCT-ND | $3.86000 | Upgrade |
| GRM155R71C473KA01D | Murata Electronics | 12,441 | 490-6335-1-ND | $0.82000 | Direct |
| GRM155R71C473KA01J | Murata Electronics | 33,397 | 490-11420-1-ND | $0.82000 | Direct |
| C1005X7R1E473K050BC | TDK | 56,911 | 445-4941-1-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.80900 | $18.09 |
| 50 | $1.32860 | $66.43 |
| 100 | $1.18230 | $118.23 |
| 500 | $0.93396 | $466.98 |
| 1,000 | $0.85750 | $857.50 |
| 2,500 | $0.77677 | $1,941.92 |
| 5,000 | $0.72815 | $3,640.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.65536 | $6,553.60 |
| 20,000 | $0.62400 | $12,480.00 |
| 30,000 | $0.60828 | $18,248.40 |
| 50,000 | $0.59087 | $29,543.50 |
| 70,000 | $0.58175 | $40,722.50 |

