0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C473J3RACTU

DigiKey Part Number
399-9954-2-ND - Tape & Reel (TR)
399-9954-1-ND - Cut Tape (CT)
399-9954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C473J3RACTU
Description
CAP CER 0.047UF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C473J3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,979
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.38000$3.38
10$2.04200$20.42
50$1.51460$75.73
100$1.35250$135.25
500$1.10062$550.31
1,000$0.83538$835.38
2,500$0.82419$2,060.47
5,000$0.81712$4,085.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.70849$7,084.90
20,000$0.70379$14,075.80
30,000$0.70135$21,040.50
50,000$0.69857$34,928.50
70,000$0.69690$48,783.00
100,000$0.69526$69,526.00
Manufacturers Standard Package