4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C472K5RACTU

DigiKey Part Number
399-C0402C472K5RACTUTR-ND - Tape & Reel (TR)
399-C0402C472K5RACTUCT-ND - Cut Tape (CT)
399-C0402C472K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C472K5RACTU
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C472K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97,241
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
50$0.14960$7.48
100$0.12740$12.74
500$0.08978$44.89
1,000$0.07835$78.35
2,500$0.06630$165.75
5,000$0.05908$295.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05315$531.50
20,000$0.04829$965.80
30,000$0.04585$1,375.50
50,000$0.04316$2,158.00
70,000$0.04158$2,910.60
100,000$0.04007$4,007.00
Manufacturers Standard Package