3300 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C332M3RACTU

DigiKey Part Number
399-C0402C332M3RACTUTR-ND - Tape & Reel (TR)
399-C0402C332M3RACTUCT-ND - Cut Tape (CT)
399-C0402C332M3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C332M3RACTU
Description
CAP CER 3300PF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C332M3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,214
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.62000$16.20
50$1.18880$59.44
100$1.05560$105.56
500$0.83136$415.68
1,000$0.76222$762.22
2,500$0.68922$1,723.05
5,000$0.64527$3,226.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.60911$6,091.10
20,000$0.57934$11,586.80
30,000$0.56443$16,932.90
50,000$0.56282$28,141.00
Manufacturers Standard Package