


C0402C471K9RACTU | |
|---|---|
DigiKey Part Number | 399-14458-2-ND - Tape & Reel (TR) 399-14458-1-ND - Cut Tape (CT) 399-14458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C471K9RACTU |
Description | CAP CER 470PF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C471K9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.74300 | $17.43 |
| 50 | $1.27600 | $63.80 |
| 100 | $1.13370 | $113.37 |
| 500 | $0.89384 | $446.92 |
| 1,000 | $0.81993 | $819.93 |
| 2,500 | $0.74188 | $1,854.70 |
| 5,000 | $0.69488 | $3,474.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.65621 | $6,562.10 |
| 20,000 | $0.62437 | $12,487.40 |
| 30,000 | $0.60842 | $18,252.60 |
| 50,000 | $0.59075 | $29,537.50 |
| 70,000 | $0.58042 | $40,629.40 |
| 100,000 | $0.57047 | $57,047.00 |

