
C0402C471J3RACTU | |
---|---|
DigiKey Part Number | 399-14457-2-ND - Tape & Reel (TR) 399-14457-1-ND - Cut Tape (CT) 399-14457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C471J3RACTU |
Description | CAP CER 470PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C471J3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $1.71600 | $17.16 |
50 | $1.28100 | $64.05 |
100 | $1.18160 | $118.16 |
500 | $1.05430 | $527.15 |
1,000 | $1.00306 | $1,003.06 |
2,500 | $0.95037 | $2,375.93 |
5,000 | $0.89475 | $4,473.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.84897 | $8,489.70 |
20,000 | $0.81128 | $16,225.60 |
30,000 | $0.66714 | $20,014.20 |